
1000610076 | |
|---|---|
DigiKey Part Number | 1000610076-ND |
Manufacturer | |
Manufacturer Product Number | 1000610076 |
Description | CBL RIBN 6COND FLAT 0.01 500' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable 6 Conductors 0.010" (0.25mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 500.0' (152.40m) | |
Wire Gauge | 36 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | - | |
Ribbon Thickness | 0.011" (0.27mm) | |
Ribbon Width | 0.059" (1.50mm) | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |


