


1000570357 | |
|---|---|
DigiKey Part Number | 1000570357-ND |
Manufacturer | |
Manufacturer Product Number | 1000570357 |
Description | CBL RIBN 26COND 0.05 GREEN 500' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Green 26 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Mfr | Conductor Strand 7 Strands / 34 AWG |
Series | Shielding Unshielded |
Packaging Spool | Jacket Color |
Part Status Obsolete | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 26 | Operating Temperature -65°C ~ 200°C |
Pitch | Conductor Material Copper, Bare |
Length 500.0' (152.40m) | Base Product Number |

