Molex RF Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex RF Connectors | Digi-Key Daily
Temp-Flex FEP Flat-Ribbon Cable

1000570310

DigiKey Part Number
1000570310-ND
Manufacturer
Manufacturer Product Number
1000570310
Description
CBL RIBN 60COND 0.025 RED 500'
Customer Reference
Detailed Description
Flat Ribbon Cable Red 60 Conductors 0.025" (0.64mm) Flat Cable 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
32 AWG
Mfr
Shielding
Unshielded
Series
Jacket Color
Packaging
Spool
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Part Status
Obsolete
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-65°C ~ 200°C
Number of Conductors
60
Conductor Material
Copper, Silver Coated
Pitch
Base Product Number
Length
500.0' (152.40m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.