Molex RF Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex RF Connectors | Digi-Key Daily
Temp-Flex FEP Flat-Ribbon Cable

1000570308

DigiKey Part Number
1000570308-ND
Manufacturer
Manufacturer Product Number
1000570308
Description
CBL RIBN 40COND 0.025 RED 500'
Customer Reference
Detailed Description
Flat Ribbon Cable Red 40 Conductors 0.025" (0.64mm) Flat Cable 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
500.0' (152.40m)
Wire Gauge
32 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
300 V
Operating Temperature
-65°C ~ 200°C
Ratings
-
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.