


1000570150 | |
|---|---|
DigiKey Part Number | 1000570150-ND |
Manufacturer | |
Manufacturer Product Number | 1000570150 |
Description | CBL RIBN 14COND 0.05 RED 500' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Red 14 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Conductor Strand 7 Strands / 36 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Ribbon Thickness 0.029" (0.74mm) |
Part Status Obsolete | Ribbon Width 0.700" (17.78mm) |
Cable Type Flat Cable | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Number of Conductors 14 | Voltage 300 V |
Pitch | Operating Temperature 200°C |
Length 500.0' (152.40m) | Conductor Material Copper, Silver Coated |
Wire Gauge 28 AWG | Base Product Number |

