
1000570075 | |
|---|---|
DigiKey Part Number | 1000570075-ND |
Manufacturer | |
Manufacturer Product Number | 1000570075 |
Description | CBL RIBN 8COND FLAT CABLE 0.1 |
Customer Reference | |
Detailed Description | Flat Ribbon Cable 8 Conductors 0.100" (2.54mm) Flat Cable |
Datasheet | Datasheet |
Category | Number of Conductors 8 |
Mfr | Pitch |
Packaging Bulk | Wire Gauge 24 AWG |
Part Status Obsolete | Base Product Number |
Cable Type Flat Cable |

