



1000570038 | |
|---|---|
DigiKey Part Number | 1454-1000570038-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570038 |
Description | CBL RIBN 40COND 0.05 BLUE FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 40 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1000570038 Models |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Width 2.000" (50.80mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 200°C |
Number of Conductors 40 | Ratings UL Style 20424 |
Pitch | Conductor Material Copper, Silver Coated |
Length Enter Number of Feet in Order Quantity | First Conductor Mark Blue |
Wire Gauge 28 AWG | Spool Size 100.0' (30.48m) |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 45,41000 € | 45,41 € |
| 5 | 36,15400 € | 180,77 € |
| 10 | 32,76200 € | 327,62 € |
| 25 | 28,77240 € | 719,31 € |
| 50 | 26,09900 € | 1.304,95 € |
| 100 | 23,69600 € | 2.369,60 € |
| Unit Price without VAT: | 45,41000 € |
|---|---|
| Unit Price with VAT: | 54,03790 € |



