



1000570026 | |
|---|---|
DigiKey Part Number | 1454-1000570026-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570026 |
Description | CBL RIBN 60COND 0.025 NAT FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 60 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1000570026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 60 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| 5 | 19,21400 € | 96,07 € |
| 10 | 17,41100 € | 174,11 € |
| 25 | 15,28680 € | 382,17 € |
| 50 | 13,86080 € | 693,04 € |
| 100 | 12,57750 € | 1.257,75 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 28,70280 € |

