Cable 1500.0' (457.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable 1500.0' (457.20m)
Molex RF Connectors | Digi-Key Daily

1000550005

DigiKey Part Number
1000550005-ND
Manufacturer
Manufacturer Product Number
1000550005
Description
HIGH SPEED COAX 1500'
Customer Reference
Detailed Description
Cable 1500.0' (457.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex - Temp Flex
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
-
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1500.0' (457.20m)
Jacket Color
-
Usage
-
Features
-
Conductor Material
-
Dielectric Material
-
Dielectric Diameter
-
Shield Material
-
Shield Coverage
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.