0545500633 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 5.359
Unit Price: 2,08000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,30907 €
Datasheet

Similar


Würth Elektronik
In Stock: 7.805
Unit Price: 0,81000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 12.178
Unit Price: 0,68000 €
Datasheet
6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Easy-On 54550 Series
Easy-On 54550 Series

0545500633

DigiKey Part Number
WM11241TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0545500633
Description
CONN FFC FPC TOP 6POS 0.5MM R/A
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0545500633 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
White
Actuator Color
Brown
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes