Split Pin Contact Tin 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350211301

DigiKey Part Number
WM17691TR-ND - Tape & Reel (TR)
WM17691CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0350211301
Description
CONN SPLIT PIN 24-30AWG CRMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0350211301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122.185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,03300 €0,33 €
250,03080 €0,77 €
500,02960 €1,48 €
1000,02810 €2,81 €
2500,02636 €6,59 €
5000,02510 €12,55 €
1.0000,02390 €23,90 €
2.5000,02240 €56,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01548 €232,20 €
30.0000,01474 €442,20 €
45.0000,01432 €644,40 €
75.0000,01381 €1.035,75 €
105.0000,01349 €1.416,45 €
150.0000,01315 €1.972,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €