
0008500135 | |
|---|---|
DigiKey Part Number | WM9727TR-ND - Tape & Reel (TR) WM9727CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008500135 |
Description | CONN 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,04050 € | 4,05 € |
| 250 | 0,03796 € | 9,49 € |
| 500 | 0,03614 € | 18,07 € |
| 1.000 | 0,03441 € | 34,41 € |
| 2.500 | 0,03226 € | 80,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,03829 € | 268,03 € |
| 14.000 | 0,03647 € | 510,58 € |
| 21.000 | 0,03544 € | 744,24 € |
| 35.000 | 0,03418 € | 1.196,30 € |
| 49.000 | 0,03338 € | 1.635,62 € |
| 70.000 | 0,03255 € | 2.278,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |






