Direct

H3661R-25 | |
|---|---|
DigiKey Part Number | H3661R-25-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | H3661R-25 |
Description | CABLE MOD 6P6C PLUG TO CABLE 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Modular Cable Assemblies (VA) | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Obsolete | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color White |
Connector Type Plug to Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-S-26-6/6/W-25-OE | Assmann WSW Components | 0 | A3661R-25-ND | 9,13000 € | Direct |



