H2661R-14 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 4,61000 €
Datasheet
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2661R-14

DigiKey Part Number
H2661R-14-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
H2661R-14
Description
CABLE MOD 6P6C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Modular Cable Assemblies (VA)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Packaging
Bulk
Length
14.00' (4.27m)
Part Status
Obsolete
Shielding
Unshielded
Cable Type
Flat, Straight Cable
Color
White
Connector Type
Plug to Plug
Style
Reverse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT-S-26-6/6/W-14/RAssmann WSW Components0A2661R-14-ND4,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE MOD 6P6C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: