H2441R-14C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 7,38000 €
Datasheet
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2441R-14C

DigiKey Part Number
H2441R-14C-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
H2441R-14C
Description
CABLE MOD 4P4C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Modular Cable Assemblies (VA)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Packaging
Bulk
Length
14.00' (4.27m)
Part Status
Obsolete
Shielding
Unshielded
Cable Type
Flat, Coiled Cable
Color
White
Connector Type
Plug to Plug
Style
Reverse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT-C-26-4/4/W-14/RAssmann WSW Components0A2441R-14C-ND7,38000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price:
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 10'
In-Stock: 0
Unit Price:
CABLE MOD 4P4C PLUG TO PLUG 5'
In-Stock: 0
Unit Price:
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: