Direct

H1883R-25 | |
|---|---|
DigiKey Part Number | H1883R-25-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | H1883R-25 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Modular Cable Assemblies (VA) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Obsolete | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Silver |
Connector Type Plug to Plug | Style Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-S-26-8/8/S-25 | Assmann WSW Components | 0 | A1883R-25-ND | 10,89000 € | Direct |




