
H1642R-10C | |
|---|---|
DigiKey Part Number | H1642R-10C-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | H1642R-10C |
Description | CABLE MOD 6P4C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 10.00' (3.05m) Unshielded |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer Modular Cable Assemblies (VA) | Length 10.00' (3.05m) |
Part Status Obsolete | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Black |
Connector Type Plug to Plug | Style Standard |
Mounting Type Free Hanging (In-Line) |




