
GLF-488-078-522-D | |
|---|---|
DigiKey Part Number | H3881R-07-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | GLF-488-078-522-D |
Description | CABLE MOD 8P8C PLUG TO CABLE 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Modular Cable Assemblies (VA) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 7.00' (2.13m) |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color White |
Connector Type Plug to Cable |



