GLF-466-256-510-D is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 5.171
Unit Price: 7,89000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 80
Unit Price: 4,54000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 8,47000 €
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-466-256-510-D

DigiKey Part Number
H1663R-25-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
GLF-466-256-510-D
Description
CABLE MOD 6P6C PLUG TO PLUG 25'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Modular Cable Assemblies (VA)
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Standard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes