Direct

GLF-466-056-510-D | |
|---|---|
DigiKey Part Number | H1663R-05C-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | GLF-466-056-510-D |
Description | CABLE MOD 6P6C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Modular Cable Assemblies (VA) | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Obsolete | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Silver |
Connector Type Plug to Plug | Style Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-C-26-6/6/S-5 | Assmann WSW Components | 0 | A1663R-05C-ND | 6,09000 € | Direct |





