
GLF-464-074-524-D | |
|---|---|
DigiKey Part Number | H3642R-07C-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | GLF-464-074-524-D |
Description | CABLE MOD 6P4C PLUG TO CABLE 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Modular Cable Assemblies (VA) | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Part Status Obsolete | Length 7.00' (2.13m) |
Cable Type Flat, Coiled Cable | Shielding Unshielded |
Connector Type Plug to Cable | Color Black |




