
GLF-464-054-502-D | |
|---|---|
DigiKey Part Number | H2641R-05C-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | GLF-464-054-502-D |
Description | CABLE MOD 6P4C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Modular Cable Assemblies (VA) | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Obsolete | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color White |
Connector Type Plug to Plug | Style Reverse |



