
ECO9-4700-WHT | |
|---|---|
DigiKey Part Number | 3893-ECO9-4700-WHT-ND |
Manufacturer | |
Manufacturer Product Number | ECO9-4700-WHT |
Description | Hi-Gain OD Military Radio Antenn |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female, N Type Male Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mobile Mark Antenna Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.7GHz | |
Frequency Range | 4.4GHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female, N Type Male | |
Ingress Protection | IPX5 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bolt | |
Height (Max) | 14.500" (368.30mm) | |
Applications | General Purpose |

