
BS800S-E | |
|---|---|
DigiKey Part Number | 3893-BS800S-E-ND |
Manufacturer | |
Manufacturer Product Number | BS800S-E |
Description | Hi-Pwr 900MHz Base Station Anten |
Customer Reference | |
Detailed Description | RF ANTENNA Land Mobile Radio Fiberglass Radome TNC Female Pole, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mobile Mark Antenna Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Land Mobile Radio | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 930MHz | |
Frequency Range | 890MHz ~ 970MHz | |
Antenna Type | Fiberglass Radome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | TNC Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | 27.000" (685.80mm) | |
Applications | Land Mobile Radio |

