
BS1850XL6 | |
|---|---|
DigiKey Part Number | 3893-BS1850XL6-ND |
Manufacturer | |
Manufacturer Product Number | BS1850XL6 |
Description | Hi-Pwr Cellular Base Station Ant |
Customer Reference | |
Detailed Description | RF ANTENNA Fixed Site Private Networks Fiberglass Radome N Type Female Pole, Wall Mount |
Datasheet | Datasheet |
Category | Antenna Type Fiberglass Radome |
Manufacturer Mobile Mark Antenna Solutions | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 8dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Pole, Wall Mount |
Frequency (Center/Band) 1.92GHz | Height (Max) 24.000" (609.60mm) |
Frequency Range 1.85GHz ~ 1.99GHz | Applications Fixed Site Private Networks |

