
A158192B | |
|---|---|
DigiKey Part Number | 3893-A158192B-ND |
Manufacturer | |
Manufacturer Product Number | A158192B |
Description | Hi-Pwr Lo-Profile Cellular Mobil |
Customer Reference | |
Detailed Description | RF ANTENNA Mobile Private Networks Bullet NMO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mobile Mark Antenna Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.025GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.85GHz ~ 2.2GHz | |
Antenna Type | Bullet | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Power - Max | 250 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 4.000" (101.60mm) | |
Applications | Mobile Private Networks |

