WC146SMF-32.768KHZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC146SMF-32.768KHZ-T

DigiKey Part Number
2775-WC146SMF-32.768KHZ-TTR-ND - Tape & Reel (TR)
2775-WC146SMF-32.768KHZ-TCT-ND - Cut Tape (CT)
2775-WC146SMF-32.768KHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WC146SMF-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,65000 €6,50 €
250,61520 €15,38 €
500,58980 €29,49 €
1000,56540 €56,54 €
2500,53464 €133,66 €
5000,51250 €256,25 €
1.0000,49131 €491,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39059 €1.171,77 €
6.0000,37446 €2.246,76 €
9.0000,36707 €3.303,63 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €