
MSH305048AH-33.3330MHZ | |
|---|---|
DigiKey Part Number | 2775-MSH305048AH-33.3330MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSH305048AH-33.3330MHZ |
Description | OSC XO 33.333MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 16mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |

