
MSH302548AH-3.6864MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MSH302548AH-3.6864MHZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSH302548AH-3.6864MHZ-T |
Description | OSC XO 3.6864MHZ 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 14mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,79480 € | 19,87 € |
| 50 | 0,76200 € | 38,10 € |
| 100 | 0,73050 € | 73,05 € |
| 250 | 0,69084 € | 172,71 € |
| 500 | 0,66226 € | 331,13 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

