7.3728 MHz ±15ppm Crystal 18pF 90 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF18CC1-7.3728MHZ-T

DigiKey Part Number
2775-DF18CC1-7.3728MHZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF18CC1-7.3728MHZ-T
Description
CRYSTAL 7.3728MHZ 18PF SMD
Customer Reference
Detailed Description
7.3728 MHz ±15ppm Crystal 18pF 90 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
90 Ohms
Series
Operating Mode
Fundamental
Packaging
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
7.3728 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E1SJA18-7.3728M TREcliptek3.3952773-E1SJA18-7.3728MCT-ND0,25000 €Similar
In-Stock: 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25200 €2,52 €
500,22660 €11,33 €
1000,21660 €21,66 €
5000,19530 €97,65 €
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €