
DF18CC1-3.6864MHZ-T | |
|---|---|
DigiKey Part Number | 2775-DF18CC1-3.6864MHZ-TCT-ND - Cut Tape (CT) 2775-DF18CC1-3.6864MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF18CC1-3.6864MHZ-T |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±15ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,20410 € | 20,41 € |
| 250 | 0,19304 € | 48,26 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

