Similar

DF18CC1-24.576MHZ-T | |
|---|---|
DigiKey Part Number | 2775-DF18CC1-24.576MHZ-TTR-ND - Tape & Reel (TR) 2775-DF18CC1-24.576MHZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF18CC1-24.576MHZ-T |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±15ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E1SJA18-24.576M TR | Ecliptek | 1.000 | 2773-E1SJA18-24.576MCT-ND | 0,19022 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18681 € | 186,81 € |
| Unit Price without VAT: | 0,18681 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |


