
ZPRGF-20 | |
|---|---|
DigiKey Part Number | 1096-1026-ND |
Manufacturer | |
Manufacturer Product Number | ZPRGF-20 |
Description | USB PROGRAMMING FIXTURE Z357PA2X |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Z357PA20, Z357PA21 RapidConnect™ Debugger 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MMB Networks | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Debugger | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Z357PA20, Z357PA21 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Debugger | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 189,18250 € | 2.270,19 € |
| Unit Price without VAT: | 189,18250 € |
|---|---|
| Unit Price with VAT: | 225,12718 € |

