
Z357PA31-DEV-P-TC-N | |
|---|---|
DigiKey Part Number | 1096-1019-ND |
Manufacturer | |
Manufacturer Product Number | Z357PA31-DEV-P-TC-N |
Description | ZIGBEE SMART ENERGY DEV BOARD |
Customer Reference | |
Detailed Description | EM357 RapidConnect™ 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MMB Networks | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EM357 | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 108,65100 € | 2.173,02 € |
| Unit Price without VAT: | 108,65100 € |
|---|---|
| Unit Price with VAT: | 129,29469 € |

