
SBPA-DV1 | |
|---|---|
DigiKey Part Number | 1096-1032-ND |
Manufacturer | |
Manufacturer Product Number | SBPA-DV1 |
Description | PROGRAMMING SOCKET BOARD CSB04PA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CSB04PA1x - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MMB Networks | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CSB04PA1x | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 211,86909 € | 2.330,56 € |
| Unit Price without VAT: | 211,86909 € |
|---|---|
| Unit Price with VAT: | 252,12422 € |

