
CSB04PA10-RFC-N | |
|---|---|
DigiKey Part Number | 1096-CSB04PA10-RFC-NTR-ND - Tape & Reel (TR) 1096-CSB04PA10-RFC-NCT-ND - Cut Tape (CT) 1096-CSB04PA10-RFC-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSB04PA10-RFC-N |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.4835GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part EFR32MG13 |
Part Status Active | Memory Size 512kB Flash, 64kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 14mA |
Protocol | Current - Transmitting 138mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.4835GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 2Mbps | Package / Case Module |
Power - Output 19.2dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,09000 € | 14,09 € |
| 10 | 11,97800 € | 119,78 € |
| 25 | 11,22800 € | 280,70 € |
| 50 | 10,69240 € | 534,62 € |
| 100 | 10,27270 € | 1.027,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,39276 € | 8.392,76 € |
| Unit Price without VAT: | 14,09000 € |
|---|---|
| Unit Price with VAT: | 16,76710 € |

