
SSU-131MAT | |
|---|---|
DigiKey Part Number | 12-SSU-131MATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSU-131MAT |
Description | SWITCH SLIDE SP3T 0.3A 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount, Right Angle |
Category | Actuator Type Standard |
Manufacturer Mitsumi | Actuator Length 0.80mm |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style SMD (SMT) Tab |
Part Status Active | Switch Travel 1.50mm |
Circuit SP3T | Mechanical Life 10,000 Cycles |
Contact Timing Not Specified | Electrical Life 10,000 Cycles |
Switch Function On-On-On | Operating Force 153gf |
Current Rating (Amps) 300mA (DC) | Base Product Number |
Voltage Rating - DC 4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36577 € | 1.463,08 € |
| Unit Price without VAT: | 0,36577 € |
|---|---|
| Unit Price with VAT: | 0,43527 € |

