
SBH-01AMT77M | |
|---|---|
DigiKey Part Number | 2508-SBH-01AMT77MTR-ND - Tape & Reel (TR) 2508-SBH-01AMT77MCT-ND - Cut Tape (CT) 2508-SBH-01AMT77MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBH-01AMT77M |
Description | SWITCH TACTILE SPST-NO 0.1A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Circular Contact |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 438gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 80°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Contact Rating @ Voltage 0.1A @ 12VDC | Base Product Number |
Actuator Type Snap Dome |

