
Category | Actuator Type Snap Dome |
Mfr | Mounting Type |
Series | Actuator Orientation Top Actuated |
Packaging Bag | Termination Style Circular Contact |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 102 ~ 387gf |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Contact Rating @ Voltage 0.1A @ 12VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26.000 | 0,10771 € | 2.800,46 € |
| Unit Price without VAT: | 0,10771 € |
|---|---|
| Unit Price with VAT: | 0,12817 € |

