
R41-B669Z | |
|---|---|
DigiKey Part Number | 2508-R41-B669ZTR-ND - Tape & Reel (TR) 2508-R41-B669ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-B669Z |
Description | CONN HSD 4+0 NORMAL RIGHT-ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue, Water |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pin | Operating Temperature -40°C ~ 105°C |
Contact Termination Solder | Voltage Rating 100 V |
Shield Termination Solder | Mating Cycles 25 |
Impedance 100 Ohms | Insertion Loss 0.10dB |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,29500 € | 42,95 € |
| 25 | 4,02560 € | 100,64 € |
| 50 | 3,83300 € | 191,65 € |
| 100 | 3,65010 € | 365,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,47580 € | 695,16 € |
| 400 | 3,30998 € | 1.323,99 € |
| 600 | 3,21667 € | 1.930,00 € |
| 1.000 | 3,10289 € | 3.102,89 € |
| 1.400 | 3,03017 € | 4.242,24 € |
| 2.000 | 2,95498 € | 5.909,96 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

