
R41-B574A | |
|---|---|
DigiKey Part Number | 2508-R41-B574ATR-ND - Tape & Reel (TR) 2508-R41-B574ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-B574A |
Description | CONN HSD 4+2 NORMAL RIGHT-ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Code A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Black, Jet |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pin | Operating Temperature -40°C ~ 105°C |
Contact Termination Solder | Voltage Rating 100 V |
Shield Termination Solder | Mating Cycles 25 |
Impedance 100 Ohms | Insertion Loss 0.10dB |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,74500 € | 47,45 € |
| 25 | 4,44800 € | 111,20 € |
| 50 | 4,23560 € | 211,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,91953 € | 587,93 € |
| 300 | 3,73247 € | 1.119,74 € |
| 450 | 3,62729 € | 1.632,28 € |
| 750 | 3,49899 € | 2.624,24 € |
| 1.050 | 3,41695 € | 3.587,80 € |
| 1.500 | 3,33214 € | 4.998,21 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

