
MM3860AF5RR4 | |
|---|---|
DigiKey Part Number | 2508-MM3860AF5RR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3860AF5RR4 |
Description | IC, ONE CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SSON-6J |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-UFDFN Exposed Pad |
Part Status Active | Supplier Device Package SSON-6J |
Function Battery Protection | Base Product Number |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38747 € | 1.937,35 € |
| 10.000 | 0,37944 € | 3.794,40 € |
| 15.000 | 0,37542 € | 5.631,30 € |
| Unit Price without VAT: | 0,38747 € |
|---|---|
| Unit Price with VAT: | 0,46109 € |

