
MM3825CM1RRE | |
|---|---|
DigiKey Part Number | 2508-MM3825CM1RRETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3825CM1RRE |
Description | IC, ONE CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SSON-6J |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-UFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package SSON-6J |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30873 € | 926,19 € |
| 6.000 | 0,30115 € | 1.806,90 € |
| 9.000 | 0,29736 € | 2.676,24 € |
| 15.000 | 0,29316 € | 4.397,40 € |
| 21.000 | 0,29070 € | 6.104,70 € |
| Unit Price without VAT: | 0,30873 € |
|---|---|
| Unit Price with VAT: | 0,36739 € |

