
MM3575A02WBH | |
|---|---|
DigiKey Part Number | 2508-MM3575A02WBHTR-ND - Tape & Reel (TR) 2508-MM3575A02WBHCT-ND - Cut Tape (CT) 2508-MM3575A02WBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3575A02WBH |
Description | IC, MULTI CELL, BATTERY PROTECTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer VSOP-24A |
Datasheet | Datasheet |
Category | Number of Cells 3 ~ 5 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-LSSOP (0.220", 5.60mm Width) |
Function Battery Protection | Supplier Device Package VSOP-24A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,80600 € | 28,06 € |
| 25 | 2,58080 € | 64,52 € |
| 100 | 2,33410 € | 233,41 € |
| 250 | 2,21636 € | 554,09 € |
| 500 | 2,21058 € | 1.105,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,03892 € | 4.077,84 € |
| 4.000 | 1,99936 € | 7.997,44 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

