
MM3563B04RRE | |
|---|---|
DigiKey Part Number | 2508-MM3563B04RRETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3563B04RRE |
Description | IC, MULTI CELL, SECOND PROTECTIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SSON-6A |
Datasheet | Datasheet |
Category | Number of Cells 1 ~ 3 |
Mfr | Fault Protection Over Voltage |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package SSON-6A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88347 € | 2.650,41 € |
| Unit Price without VAT: | 0,88347 € |
|---|---|
| Unit Price with VAT: | 1,05133 € |

