


MM3513D01NRH | |
|---|---|
DigiKey Part Number | 2508-MM3513D01NRHTR-ND - Tape & Reel (TR) 2508-MM3513D01NRHCT-ND - Cut Tape (CT) 2508-MM3513D01NRHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3513D01NRH |
Description | IC, MULTI CELL, CELL BALANCE, MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer SOT-25A |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SC-74A, SOT-753 |
Part Status Active | Supplier Device Package SOT-25A |
Function Battery Monitor | Base Product Number |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30750 € | 30,75 € |
| 250 | 0,28620 € | 71,55 € |
| 500 | 0,27336 € | 136,68 € |
| 1.000 | 0,26278 € | 262,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24971 € | 749,13 € |
| 6.000 | 0,24332 € | 1.459,92 € |
| 9.000 | 0,24012 € | 2.161,08 € |
| 15.000 | 0,23657 € | 3.548,55 € |
| 21.000 | 0,23449 € | 4.924,29 € |
| 30.000 | 0,23250 € | 6.975,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


