
MM3474F06VBE | |
|---|---|
DigiKey Part Number | 2508-MM3474F06VBETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3474F06VBE |
Description | IC, MULTI CELL, BATTERY PROTECTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer TSOP-20D |
Datasheet | Datasheet |
Category | Number of Cells 3 ~ 5 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package TSOP-20D |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,02871 € | 4.057,42 € |
| Unit Price without VAT: | 2,02871 € |
|---|---|
| Unit Price with VAT: | 2,41416 € |

