
MM3474D01VBE | |
|---|---|
DigiKey Part Number | 2508-MM3474D01VBETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3474D01VBE |
Description | IC, MULTI CELL, BATTERY PROTECTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer TSOP-20D |
Datasheet | Datasheet |
Category | Number of Cells 3 ~ 5 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package TSOP-20D |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,80860 € | 3.617,20 € |
| 4.000 | 1,77291 € | 7.091,64 € |
| Unit Price without VAT: | 1,80860 € |
|---|---|
| Unit Price with VAT: | 2,15223 € |

