
MM3220J01NRH | |
|---|---|
DigiKey Part Number | 2508-MM3220J01NRHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3220J01NRH |
Description | IC, TWO CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26A |
Datasheet | Datasheet |
Category | Number of Cells 2 |
Mfr | Fault Protection Over Current, Over Voltage, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Battery Protection | Supplier Device Package SOT-26A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72937 € | 2.188,11 € |
| 6.000 | 0,71404 € | 4.284,24 € |
| 9.000 | 0,70637 € | 6.357,33 € |
| Unit Price without VAT: | 0,72937 € |
|---|---|
| Unit Price with VAT: | 0,86795 € |

