
FA55-302-A22F-M | |
|---|---|
DigiKey Part Number | 2259-FA55-302-A22F-MCT-ND - Cut Tape (CT) 2259-FA55-302-A22F-MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA55-302-A22F-M |
Description | GDT 3000V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FA55-302-A22F-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,33800 € | 6,69 € |
| 10 | 1,23400 € | 12,34 € |
| 50 | 1,02360 € | 51,18 € |
| 100 | 0,94440 € | 94,44 € |
| 250 | 0,84868 € | 212,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78244 € | 391,22 € |
| 1.000 | 0,72106 € | 721,06 € |
| 1.500 | 0,68725 € | 1.030,88 € |
| 2.500 | 0,64671 € | 1.616,78 € |
| 3.500 | 0,62120 € | 2.174,20 € |
| 5.000 | 0,59515 € | 2.975,75 € |
| 12.500 | 0,59271 € | 7.408,87 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


